Reference Only

AIOMMSCS036AN

Cable Glands, Strain Reliefs & Cord Grips PG 21, NBR MULTI-HOLE SEAL, BLACK, 3x6.6mm HOLES, 3 HOLES

Manufacturer:

Mfr Part:
AIO-MMSCS-036AN

TTI Part:
AIOMMSCS036AN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeCable Seal
ColorBlack
MaterialNitrile Butadiene Rubber (NBR)
Screw/Thread SizePG 21
SeriesCable Gland
PackagingEach
Length12.2 mm
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.63$6.52
$1.41$14.10
$1.32$33.00
$1.25$62.50
$1.20$120.00
$1.12$280.00
$1.07$535.00
$1.03$1,030.00
Need more?

My Notes

Sign into see notes.