Reference Only
AIOMMSCS035N
Cable Glands, Strain Reliefs & Cord Grips PG 21, NBR MULTI-HOLE SEAL, BLACK, 2x9mm HOLES, 2 HOLES
Datasheet
AIO-MMSCS-035N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Seal | |
| Color | Black | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Screw/Thread Size | PG 21 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Length | 12.2 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $6.48 | |
| $1.39 | $13.90 | |
| $1.30 | $32.50 | |
| $1.24 | $62.00 | |
| $1.18 | $118.00 | |
| $1.11 | $277.50 | |
| $1.05 | $525.00 |
Need more?
My Notes
Sign into see notes.