Reference Only
AIOMMSCS02HC
Cable Glands, Strain Reliefs & Cord Grips PG 16, NEOPRENE MULTI-HOLE SEAL, BLACK, 2x7mm & 1x4mm HOLES, 3 HOLES
Datasheet
AIO-MMSCS-02HC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Seal | |
| Color | Black | |
| Material | Neoprene | |
| Series | Cable Gland | |
| Packaging | Each | |
| Length | 9.3 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $5.58 | |
| $1.58 | $15.80 | |
| $1.48 | $37.00 | |
| $1.41 | $70.50 | |
| $1.34 | $134.00 | |
| $1.26 | $315.00 | |
| $1.20 | $600.00 | |
| $1.16 | $1,160.00 |
Need more?
Sign in to add projects and notes