Reference Only

AIOMMSCS024N

Cable Glands, Strain Reliefs & Cord Grips PG 13.5/M20 NBR MULTI-HOLE SEAL, BLACK, 4x3mm HOLES, 4 HOLES

Manufacturer:

Mfr Part:
AIO-MMSCS-024N

TTI Part:
AIOMMSCS024N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeCable Seal
ColorBlack
MaterialNitrile Butadiene Rubber (NBR)
SeriesCable Gland
PackagingEach
Length8.4 mm
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$6.05
$1.03$10.30
$0.97$24.25
$0.93$46.50
$0.88$88.00
$0.83$207.50
$0.79$395.00
$0.748$748.00
Need more?
Sign in to add projects and notes