Reference Only
AIOMMSCS012C
Cable Glands, Strain Reliefs & Cord Grips PG 9, NEOPRENE MULTI-HOLE SEAL, BLACK, 2x3mm HOLES, 2 HOLES
Datasheet
AIO-MMSCS-012C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Cable Seal | |
| Color | Black | |
| Material | Neoprene | |
| Series | Cable Gland | |
| Packaging | Each | |
| Length | 7 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.28 | $5.12 | |
| $1.08 | $10.80 | |
| $1.02 | $25.50 | |
| $0.97 | $48.50 | |
| $0.93 | $93.00 | |
| $0.87 | $217.50 | |
| $0.83 | $415.00 | |
| $0.79 | $790.00 |
Need more?
Sign in to add projects and notes