Reference Only

AIOMMSCS011C

Cable Glands, Strain Reliefs & Cord Grips PG 9, NEOPRENE MULTI-HOLE SEAL, BLACK, 2x4mm HOLES, 2 HOLES

Manufacturer:

Mfr Part:
AIO-MMSCS-011C

TTI Part:
AIOMMSCS011C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeCable Seal
ColorBlack
MaterialNeoprene
SeriesCable Gland
PackagingEach
Length7 mm
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.26$5.04
$1.08$10.80
$1.02$25.50
$0.97$48.50
$0.93$93.00
$0.87$217.50
$0.83$415.00
$0.79$790.00
Need more?
Sign in to add projects and notes