Reference Only

AIOMBCSVPF01

Cable Glands, Strain Reliefs & Cord Grips M16x1.5, VENTILATION PLUG, GRAY, AVG AIR FLOW 120 L/H, POLYAMIDE, THREAD LENGTH 10mm, SPANNER WIDTH 24mm, EXPOSED HEIGHT 11.7mm

Manufacturer:

Mfr Part:
AIO-MBCSVPF-01

TTI Part:
AIOMBCSVPF01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductPlugs
TypeVentilation Plug
ColorGray
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes