Reference Only

AIOHBCSVPA01

Cable Glands, Strain Reliefs & Cord Grips M12x1.0, VENTILATION PLUG, GRAY, AVG AIR FLOW 120 L/H, POLYAMIDE, THREAD LENGTH 6.6mm, SPANNER WIDTH 17mm, EXPOSED HEIGHT 7.6mm

Manufacturer:

Mfr Part:
AIO-HBCSVPA-01

TTI Part:
AIOHBCSVPA01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductPlugs
TypeVentillation Plug
ColorGray
MaterialPolyamide (PA)
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
Thread SizeM12 x 1
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.