Reference Only
AIOBSCSSW09N
Cable Glands, Strain Reliefs & Cord Grips NBR WASHER, BLACK, 66.8mm OD, 52.8mm ID, 1.5mm THICK, PG 42
Datasheet
AIO-BSCSSW-09N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Washer | |
| Color | Black | |
| Material | Nitrile Butadiene Rubber (NBR) | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.68 | $5.44 | |
| $0.578 | $5.78 | |
| $0.541 | $13.52 | |
| $0.515 | $25.75 | |
| $0.491 | $49.10 | |
| $0.46 | $115.00 | |
| $0.438 | $219.00 | |
| $0.417 | $417.00 |
Need more?
Sign in to add projects and notes