Reference Only

AIOBSCSSW04C

Cable Glands, Strain Reliefs & Cord Grips NEOPRENE WASHER, BLACK, 27.8mm OD, 19.8mm ID, 1.5mm THICK, PG 13.5

Manufacturer:

Mfr Part:
AIO-BSCSSW-04C

TTI Part:
AIOBSCSSW04C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeWasher
ColorBlack
MaterialNeoprene
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS4016935050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 19 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.274$5.20
$0.228$5.70
$0.214$10.70
$0.204$20.40
$0.192$48.00
$0.18$90.00
$0.174$174.00
Need more?
Sign in to add projects and notes