Reference Only
AIOBSCSSW03C
Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, WASHER
Datasheet
AIO-BSCSSW-03C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Washer | |
| Color | Black | |
| Material | Chloroprene | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $5.13 | |
| $0.163 | $8.15 | |
| $0.155 | $15.50 | |
| $0.145 | $36.25 | |
| $0.138 | $69.00 | |
| $0.135 | $135.00 |
Need more?
Sign in to add projects and notes