Reference Only
AIOBSCSSW02C
Cable Glands, Strain Reliefs & Cord Grips NEOPRENE WASHER, BLACK, 21.8mm OD, 14.5mm ID, 1.5mm THICK, PG 9
Datasheet
AIO-BSCSSW-02C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Washer | |
| Color | Black | |
| Material | Neoprene | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 4016935050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 38 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.133 | $5.05 | |
| $0.111 | $5.55 | |
| $0.107 | $10.70 | |
| $0.10 | $25.00 | |
| $0.094 | $47.00 | |
| $0.091 | $91.00 |
Need more?
Sign in to add projects and notes