Reference Only
AIOBSCSSW01C
Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, WASHER
Datasheet
AIO-BSCSSW-01C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Washer | |
| Color | Black | |
| Material | Chloroprene | |
| Screw/Thread Size | PG7 | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 49 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.104 | $5.09 | |
| $0.087 | $5.04 | |
| $0.076 | $7.60 | |
| $0.072 | $18.00 | |
| $0.066 | $33.00 | |
| $0.065 | $65.00 |
Need more?
My Notes
Sign into see notes.