Reference Only

AIOBSCSSP12

Cable Glands, Strain Reliefs & Cord Grips PG 9, CABLE GLAND, SPIRAL, LIGHT GRAY, CLAMPING RANGE 4mm-8mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 19mm

Manufacturer:

Mfr Part:
AIO-BSCSSP-12

TTI Part:
AIOBSCSSP12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray (Light Gray)
MaterialPolyamide (PA)
Cable Diameter4 mm to 8 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.461$5.07
$0.431$10.77
$0.416$20.80
$0.387$38.70
$0.37$92.50
$0.346$173.00
$0.332$332.00
Need more?
Sign in to add projects and notes