Reference Only

AIOBSCSSP11

Cable Glands, Strain Reliefs & Cord Grips PG 7, CABLE GLAND, SPIRAL, LIGHT GRAY, CLAMPING RANGE 3mm-6.5mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 15mm

Manufacturer:

Mfr Part:
AIO-BSCSSP-11

TTI Part:
AIOBSCSSP11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
ColorGray (Light Gray)
MaterialPolyamide (PA)
Screw/Thread SizePG7
Cable Diameter3 mm to 6.5 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.43$5.16
$0.358$8.95
$0.337$16.85
$0.321$32.10
$0.301$75.25
$0.284$142.00
$0.272$272.00
Need more?

My Notes

Sign into see notes.