AIO-BSCSRP-22 Amphenol

AIOBSCSRP22

Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, CABLE GLAND

Manufacturer:

Mfr Part:
AIO-BSCSRP-22

TTI Part:
AIOBSCSRP22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorBlack
MaterialPolyamide (PA)
Cable Diameter2 mm to 6 mm
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.57$5.13
$0.489$5.37
$0.458$11.45
$0.436$21.80
$0.415$41.50
$0.389$97.25
$0.371$185.50
$0.353$353.00
Need more?
Sign in to add projects and notes