AIO-BSCSR-25 Amphenol

AIOBSCSR25

Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, CABLE GLAND

Manufacturer:

Mfr Part:
AIO-BSCSR-25

TTI Part:
AIOBSCSR25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorBlack
MaterialPolyamide (PA)
Cable Diameter7 mm to 12 mm
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.67$5.36
$0.565$5.65
$0.53$13.25
$0.505$25.25
$0.491$49.10
$0.486$72.90
$0.46$115.00
$0.417$417.00
Need more?
Sign in to add projects and notes