Reference Only

AIOBSCSR22

Cable Glands, Strain Reliefs & Cord Grips PG 9, CABLE GLAND, BLACK, CLAMPING RANGE 2mm-6mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 19mm

Manufacturer:

Mfr Part:
AIO-BSCSR-22

TTI Part:
AIOBSCSR22

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorBlack
MaterialPolyamide (PA)
Screw/Thread SizePG9
Cable Diameter2 mm to 6 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.395$5.13
$0.341$8.52
$0.314$15.70
$0.30$30.00
$0.285$71.25
$0.263$131.50
$0.258$258.00
Need more?

My Notes

Sign into see notes.