Reference Only

AIOBSCSR11

Cable Glands, Strain Reliefs & Cord Grips PG 7, CABLE GLAND, LIGHT GRAY, CLAMPING RANGE 2mm-5mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 8mm, SPANNER WIDTH 15mm

Manufacturer:

Mfr Part:
AIO-BSCSR-11

TTI Part:
AIOBSCSR11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray (Light Gray)
MaterialPolyamide (PA)
Cable Diameter2 mm to 5 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 13 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.403$5.23
$0.336$8.40
$0.315$15.75
$0.30$30.00
$0.283$70.75
$0.266$133.00
$0.256$256.00
Need more?
Sign in to add projects and notes