Reference Only
AIOBSCSL10
Cable Glands, Strain Reliefs & Cord Grips PG 48, NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BSCSL-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Out | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.77 | $5.77 | |
| $5.70 | $28.50 | |
| $4.96 | $49.60 | |
| $4.64 | $116.00 | |
| $4.42 | $221.00 | |
| $4.21 | $421.00 | |
| $3.95 | $987.50 | |
| $3.58 | $3,580.00 |
Need more?
Sign in to add projects and notes