Reference Only
AIOBSCSL09
Cable Glands, Strain Reliefs & Cord Grips PG 42, NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BSCSL-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Out | |
| Material | Brass | |
| Screw/Thread Size | PG42 | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.32 | $5.32 | |
| $4.58 | $45.80 | |
| $4.30 | $107.50 | |
| $4.06 | $203.00 | |
| $3.89 | $389.00 | |
| $3.63 | $907.50 | |
| $3.46 | $1,730.00 | |
| $3.31 | $3,310.00 |
Need more?
My Notes
Sign into see notes.