Reference Only
AIOBSCSL07
Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, LOCK NUT
Datasheet
AIO-BSCSL-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Nut | |
| Material | Brass, Nickel Plated | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.18 | $6.36 | |
| $2.75 | $27.50 | |
| $2.58 | $64.50 | |
| $2.44 | $122.00 | |
| $2.31 | $231.00 | |
| $2.17 | $542.50 | |
| $2.06 | $1,030.00 | |
| $1.96 | $1,960.00 |
Need more?
Sign in to add projects and notes