Reference Only
AIOBSCSL06
Cable Glands, Strain Reliefs & Cord Grips PG 21, NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BSCSL-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Out | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $5.46 | |
| $0.77 | $7.70 | |
| $0.724 | $18.10 | |
| $0.69 | $34.50 | |
| $0.644 | $64.40 | |
| $0.615 | $153.75 | |
| $0.586 | $293.00 | |
| $0.558 | $558.00 |
Need more?
Sign in to add projects and notes