Reference Only
AIOBSCSL05
Cable Glands, Strain Reliefs & Cord Grips PG 16, NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BSCSL-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Out | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.62 | $5.58 | |
| $0.534 | $5.34 | |
| $0.50 | $12.50 | |
| $0.476 | $23.80 | |
| $0.444 | $44.40 | |
| $0.425 | $106.25 | |
| $0.405 | $202.50 | |
| $0.385 | $385.00 |
Need more?
Sign in to add projects and notes