Reference Only

AIOBSCSL04

Cable Glands, Strain Reliefs & Cord Grips PG 13.5, NICKEL PLATED BRASS LOCK NUT

Manufacturer:

Mfr Part:
AIO-BSCSL-04

TTI Part:
AIOBSCSL04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductAccessories
TypeLock Out
MaterialBrass
Screw/Thread SizePG13.5
SeriesCable Gland
PackagingEach
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.421$5.05
$0.364$9.10
$0.335$16.75
$0.32$32.00
$0.304$76.00
$0.281$140.50
$0.275$275.00
Need more?

My Notes

Sign into see notes.