Reference Only
AIOBSCSL03
Cable Glands, Strain Reliefs & Cord Grips PG 11, NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BSCSL-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Out | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.422 | $5.06 | |
| $0.352 | $8.80 | |
| $0.334 | $16.70 | |
| $0.319 | $31.90 | |
| $0.299 | $74.75 | |
| $0.285 | $142.50 | |
| $0.271 | $271.00 |
Need more?
Sign in to add projects and notes