Reference Only
AIOBSCSL02
Cable Glands, Strain Reliefs & Cord Grips PG 9, NICKEL PLATED BRASS LOCK NUT
Datasheet
AIO-BSCSL-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Accessories | |
| Type | Lock Out | |
| Material | Brass | |
| Series | Cable Gland | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.396 | $5.14 | |
| $0.33 | $8.25 | |
| $0.315 | $15.75 | |
| $0.30 | $30.00 | |
| $0.281 | $70.25 | |
| $0.267 | $133.50 | |
| $0.255 | $255.00 |
Need more?
Sign in to add projects and notes