Reference Only

AIOBSCSEME10PG48T

Cable Glands, Strain Reliefs & Cord Grips PG 48, EMC CABLE GLAND, MOVING SPRING, NICKEL PLATED BRASS, CLAMPING RANGE 34mm-44mm, SHIELD DIAMETER 30mm-40mm, METAL BODY AND CAP, NEOPRENE SEAL & NBR O-RING, THREAD LENGTH 14mm, CAP SPANNER WIDTH 64mm, BODY SPANNER WIDTH 68mm

Manufacturer:

Mfr Part:
AIO-BSCSEM-E10(PG48T)

TTI Part:
AIOBSCSEME10PG48T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
MaterialBrass
Screw/Thread SizePG48
Cable Diameter34 mm to 44 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.