Reference Only
AIOBSCSBE10R
Cable Glands, Strain Reliefs & Cord Grips PG 48, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 29mm-35mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 18mm, SPANNER WIDTH 64mm
Datasheet
AIO-BSCSBE-10R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Screw/Thread Size | PG48 | |
| Cable Diameter | 29 mm to 35 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.28 | $42.28 | |
| $41.86 | $209.30 | |
| $35.80 | $358.00 | |
| $34.14 | $853.50 | |
| $32.51 | $1,625.50 | |
| $30.96 | $3,096.00 | |
| $29.03 | $7,257.50 |
Need more?
My Notes
Sign into see notes.