Reference Only

AIOBSCSBE09

Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, CABLE GLAND

Manufacturer:

Mfr Part:
AIO-BSCSBE-09

TTI Part:
AIOBSCSBE09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass, Nickel Plated
Cable Diameter30 mm to 38 mm
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.44$32.44
$32.12$160.60
$27.60$276.00
$25.87$646.75
$24.64$1,232.00
$23.47$2,347.00
$22.00$5,500.00
Need more?
Sign in to add projects and notes