Reference Only

AIOBSCSBE06

Cable Glands, Strain Reliefs & Cord Grips PG 21, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 13mm-18mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 12mm, SPANNER WIDTH 30mm

Manufacturer:

Mfr Part:
AIO-BSCSBE-06

TTI Part:
AIOBSCSBE06

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Cable Diameter13 mm to 18 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.60$6.60
$6.53$32.65
$5.67$56.70
$5.31$132.75
$5.06$253.00
$4.82$482.00
$4.52$1,130.00
$4.10$4,100.00
Need more?
Sign in to add projects and notes