Reference Only
AIOBSCSBE04R
Cable Glands, Strain Reliefs & Cord Grips PG 13.5, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 5mm-9mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 10mm, SPANNER WIDTH 22mm
Datasheet
AIO-BSCSBE-04R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Glands, Strain Reliefs & Cord Grips | |
| Product | Cable Glands | |
| Material | Brass | |
| Screw/Thread Size | PG13.5 | |
| Cable Diameter | 5 mm to 9 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $7.26 | |
| $3.08 | $30.80 | |
| $2.89 | $72.25 | |
| $2.75 | $137.50 | |
| $2.62 | $262.00 | |
| $2.45 | $612.50 | |
| $2.34 | $1,170.00 |
Need more?
My Notes
Sign into see notes.