Reference Only

AIOBSCSBE03

Cable Glands, Strain Reliefs & Cord Grips GUARDXCEL, CABLE GLAND

Manufacturer:

Mfr Part:
AIO-BSCSBE-03

TTI Part:
AIOBSCSBE03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass, Nickel Plated
Cable Diameter5 mm to 10 mm
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.46$6.92
$2.96$29.60
$2.78$69.50
$2.67$133.50
$2.55$255.00
$2.41$602.50
$2.29$1,145.00
$2.18$2,180.00
Need more?
Sign in to add projects and notes