Reference Only
AIOBSCSBDSP06
Cable Glands, Strain Reliefs & Cord Grips PG 21, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 9mm-16mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, SPRIAL SPRING, THREAD LENGTH 7.2mm, SPANNER WIDTH 30mm
Datasheet
AIO-BSCSBDSP-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 9 mm to 16 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.01 | $29.01 | |
| $28.72 | $143.60 | |
| $24.79 | $247.90 | |
| $23.24 | $581.00 | |
| $22.12 | $1,106.00 | |
| $21.07 | $2,107.00 | |
| $19.75 | $4,937.50 | |
| $19.07 | $9,535.00 |
Need more?
Sign in to add projects and notes