Reference Only
AIOBSCSBDSP03
Cable Glands, Strain Reliefs & Cord Grips PG 11, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 3mm-7mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, SPRIAL SPRING, THREAD LENGTH 6mm, SPANNER WIDTH 20mm
Datasheet
AIO-BSCSBDSP-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 3 mm to 7 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.54 | $10.54 | |
| $10.44 | $52.20 | |
| $9.01 | $90.10 | |
| $8.44 | $211.00 | |
| $8.04 | $402.00 | |
| $7.65 | $765.00 | |
| $6.83 | $3,415.00 | |
| $6.51 | $6,510.00 |
Need more?
Sign in to add projects and notes