Reference Only

AIOBSCSBD10

Cable Glands, Strain Reliefs & Cord Grips PG 48, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 29mm-35mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 14mm, SPANNER WIDTH 64mm

Manufacturer:

Mfr Part:
AIO-BSCSBD-10

TTI Part:
AIOBSCSBD10

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Cable Diameter29 mm to 35 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.89$35.89
$35.53$177.65
$30.82$308.20
$28.89$722.25
$27.52$1,376.00
$26.21$2,621.00
$24.57$6,142.50
Need more?
Sign in to add projects and notes