Reference Only
AIOBSCSBD08
Cable Glands, Strain Reliefs & Cord Grips PG 36, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 20mm-26mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 9mm, SPANNER WIDTH 50mm
Datasheet
AIO-BSCSBD-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 20 mm to 26 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.16 | $21.16 | |
| $20.95 | $104.75 | |
| $17.99 | $179.90 | |
| $16.86 | $421.50 | |
| $16.06 | $803.00 | |
| $15.29 | $1,529.00 | |
| $14.34 | $3,585.00 | |
| $13.66 | $6,830.00 |
Need more?
Sign in to add projects and notes