Reference Only
AIOBSCSBD07
Cable Glands, Strain Reliefs & Cord Grips PG 29, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 12mm-20mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 8mm, SPANNER WIDTH 40mm
Datasheet
AIO-BSCSBD-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 12 mm to 20 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.95 | $13.95 | |
| $13.80 | $69.00 | |
| $11.88 | $118.80 | |
| $11.13 | $278.25 | |
| $10.59 | $529.50 | |
| $10.09 | $1,009.00 | |
| $9.01 | $4,505.00 | |
| $8.58 | $8,580.00 |
Need more?
Sign in to add projects and notes