Reference Only
AIOBSCSBD06
Cable Glands, Strain Reliefs & Cord Grips PG 21, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 9mm-16mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 7.2mm, SPANNER WIDTH 30mm
Datasheet
AIO-BSCSBD-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 9 mm to 16 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.10 | $6.10 | |
| $6.04 | $30.20 | |
| $5.25 | $52.50 | |
| $4.92 | $123.00 | |
| $4.68 | $234.00 | |
| $4.45 | $445.00 | |
| $4.17 | $1,042.50 | |
| $3.79 | $3,790.00 |
Need more?
Sign in to add projects and notes