Reference Only
AIOBSCSBD05
Cable Glands, Strain Reliefs & Cord Grips PG 16, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 7mm-12mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 6.5mm, SPANNER WIDTH 24mm
Datasheet
AIO-BSCSBD-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 7 mm to 12 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $7.52 | |
| $3.20 | $32.00 | |
| $3.00 | $75.00 | |
| $2.85 | $142.50 | |
| $2.71 | $271.00 | |
| $2.54 | $635.00 | |
| $2.42 | $1,210.00 | |
| $2.31 | $2,310.00 |
Need more?
Sign in to add projects and notes