Reference Only
AIOBSCSBD01
Cable Glands, Strain Reliefs & Cord Grips PG 7, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 2mm-5mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 6mm, SPANNER WIDTH 14mm
Datasheet
AIO-BSCSBD-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 2 mm to 5 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $5.85 | |
| $1.65 | $16.50 | |
| $1.55 | $38.75 | |
| $1.47 | $73.50 | |
| $1.40 | $140.00 | |
| $1.32 | $330.00 | |
| $1.25 | $625.00 | |
| $1.19 | $1,190.00 |
Need more?
Sign in to add projects and notes