Reference Only
AIOBSCSBCSP06
Cable Glands, Strain Reliefs & Cord Grips PG 21, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 13mm-18mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, SPRIAL SPRING, THREAD LENGTH 7.2mm, SPANNER WIDTH 30mm
Datasheet
AIO-BSCSBCSP-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 13 mm to 18 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.63 | $26.63 | |
| $26.37 | $131.85 | |
| $22.71 | $227.10 | |
| $21.29 | $532.25 | |
| $20.27 | $1,013.50 | |
| $19.30 | $1,930.00 | |
| $18.10 | $4,525.00 | |
| $17.33 | $8,665.00 |
Need more?
Sign in to add projects and notes