Reference Only
AIOBSCSBC10
Cable Glands, Strain Reliefs & Cord Grips PG 48, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 34mm-44mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 14mm, SPANNER WIDTH 64mm
Datasheet
AIO-BSCSBC-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 34 mm to 44 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.93 | $32.93 | |
| $32.60 | $163.00 | |
| $27.98 | $279.80 | |
| $26.23 | $655.75 | |
| $24.98 | $1,249.00 | |
| $23.79 | $2,379.00 | |
| $22.30 | $5,575.00 |
Need more?
Sign in to add projects and notes