Reference Only

AIOBSCSBC08

Cable Glands, Strain Reliefs & Cord Grips PG 36, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 22mm-32mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 9mm, SPANNER WIDTH 50mm

Manufacturer:

Mfr Part:
AIO-BSCSBC-08

TTI Part:
AIOBSCSBC08

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
MaterialBrass
Screw/Thread SizePG36
Cable Diameter22 mm to 32 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.34$19.34
$19.15$95.75
$16.65$166.50
$15.60$390.00
$14.86$743.00
$14.15$1,415.00
$13.27$3,317.50
$12.64$6,320.00
Need more?

My Notes

Sign into see notes.