Reference Only
AIOBSCSBC07
Cable Glands, Strain Reliefs & Cord Grips PG 29, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 18mm-25mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 8mm, SPANNER WIDTH 40mm
Datasheet
AIO-BSCSBC-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 18 mm to 25 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.79 | $12.79 | |
| $12.66 | $63.30 | |
| $10.87 | $108.70 | |
| $10.19 | $254.75 | |
| $9.70 | $485.00 | |
| $8.66 | $2,165.00 | |
| $8.50 | $4,250.00 | |
| $8.42 | $8,420.00 |
Need more?
Sign in to add projects and notes