Reference Only
AIOBSCSBC03
Cable Glands, Strain Reliefs & Cord Grips PG 11, CABLE GLAND, NICKEL PLATED BRASS, CLAMPING RANGE 5mm-10mm, METAL BODY & CAP, CHLOROPRENE SEAL, NBR O-RING, THREAD LENGTH 6mm, SPANNER WIDTH 20mm
Datasheet
AIO-BSCSBC-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Material | Brass | |
| Cable Diameter | 5 mm to 10 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $5.70 | |
| $2.42 | $24.20 | |
| $2.26 | $56.50 | |
| $2.16 | $108.00 | |
| $2.05 | $205.00 | |
| $1.92 | $480.00 | |
| $1.83 | $915.00 | |
| $1.74 | $1,740.00 |
Need more?
Sign in to add projects and notes