Reference Only
AIOBSCS27
Cable Glands, Strain Reliefs & Cord Grips PG 29, CABLE GLAND, BLACK, CLAMPING RANGE 18mm-25mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 11mm, SPANNER WIDTH 42mm
Datasheet
AIO-BSCS-27 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Black | |
| Material | Polyamide (PA) | |
| Cable Diameter | 18 mm to 25 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $5.80 | |
| $1.23 | $12.30 | |
| $1.17 | $29.25 | |
| $1.11 | $55.50 | |
| $1.06 | $106.00 | |
| $1.00 | $250.00 | |
| $0.95 | $475.00 | |
| $0.91 | $910.00 |
Need more?
Sign in to add projects and notes