Reference Only

AIOBSCS25

Cable Glands, Strain Reliefs & Cord Grips PG 16, CABLE GLAND, BLACK, CLAMPING RANGE 10mm-14mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 10mm, SPANNER WIDTH 27mm

Manufacturer:

Mfr Part:
AIO-BSCS-25

TTI Part:
AIOBSCS25

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Glands, Strain Reliefs & Cord Grips
ProductCable Glands
ColorBlack
MaterialPolyamide (PA)
Screw/Thread SizePG16
Cable Diameter10 mm to 14 mm
SeriesCable Gland
PackagingEach
Mounting StyleThreaded
SubcategoryWire & Cable Management
TradenameGuardXcel

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.576$5.18
$0.512$5.12
$0.477$11.92
$0.447$22.35
$0.426$42.60
$0.402$100.50
$0.377$188.50
Need more?

My Notes

Sign into see notes.