Reference Only
AIOBSCS18
Cable Glands, Strain Reliefs & Cord Grips PG 36, CABLE GLAND, LIGHT GRAY, CLAMPING RANGE 22mm-32mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 13mm, SPANNER WIDTH 53mm
Datasheet
AIO-BSCS-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Cable Diameter | 22 mm to 32 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.38 | $7.14 | |
| $2.03 | $20.30 | |
| $1.90 | $47.50 | |
| $1.81 | $90.50 | |
| $1.72 | $172.00 | |
| $1.61 | $402.50 | |
| $1.54 | $770.00 | |
| $1.46 | $1,460.00 |
Need more?
Sign in to add projects and notes