Reference Only
AIOBSCS16
Cable Glands, Strain Reliefs & Cord Grips PG 21, CABLE GLAND, LIGHT GRAY, CLAMPING RANGE 13mm-18mm, POLYAMIDE BODY & CAP, CHLOROPRENE SEAL, THREAD LENGTH 11mm, SPANNER WIDTH 33mm
Datasheet
AIO-BSCS-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Gray (Light Gray) | |
| Material | Polyamide (PA) | |
| Cable Diameter | 13 mm to 18 mm | |
| Series | Cable Gland | |
| Packaging | Each | |
| Mounting Style | Threaded | |
| Subcategory | Wire & Cable Management | |
| Tradename | GuardXcel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $5.16 | |
| $0.739 | $7.39 | |
| $0.70 | $17.50 | |
| $0.659 | $32.95 | |
| $0.628 | $62.80 | |
| $0.597 | $149.25 | |
| $0.574 | $287.00 | |
| $0.56 | $560.00 |
Need more?
Sign in to add projects and notes